Part Details for 125LD10-R by Vishay Intertechnologies
Overview of 125LD10-R by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125LD10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2763
|
Newark | Ceramic Capacitor 1000Pf, 125V, Y5V, 20%, Radial, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y4, Voltage Rating X:400V, Voltage Rating Y:125V, Capacitor Case/Package:Radial Leaded, Lead Spacing:6.4Mm Rohs Compliant: Yes |Vishay 125LD10-R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 | Buy Now |
DISTI #
125LD10-R
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y4, 400 Vac, 125 Vac, Radial Leaded - Bulk (Alt: 125LD10-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3190 / $0.5814 | Buy Now |
DISTI #
75-125LD10-R
|
Mouser Electronics | Safety Capacitors 250V 0.001uF 20% RoHS: Compliant | 5000 |
|
$0.4200 / $1.3000 | Buy Now |
DISTI #
V36:1790_14253050
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y4 0.001uF 400VAC/125VAC Y5V 20% (8.4 X 5mm) Radial Disc 6.4mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2325 | Americas - 6431 |
|
$0.4053 / $1.2554 | Buy Now |
|
Future Electronics | 125L Series Ø8.4x5 mm 1000 pF 125/400 VAC ±20% LS=6.4mm Radial Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 750Bulk |
|
$0.4400 / $0.4900 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, Y5V, 0.001 uF, THROUGH HOLE MOUNT | 71 |
|
$0.6000 / $1.0000 | Buy Now |
DISTI #
125LD10-R
|
TTI | Safety Capacitors 250V 0.001uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 27000 In Stock |
|
$0.4070 / $0.4980 | Buy Now |
DISTI #
125LD10-R
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y4, 400 Vac, 125 Vac, Radial Leaded - Bulk (Alt: 125LD10-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3190 / $0.5814 | Buy Now |
DISTI #
125LD10-R
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y4, 400 Vac, 125 Vac, Radial Leaded (Alt: 125LD10-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 125LD10-R
125LD10-R CAD Models
125LD10-R Part Data Attributes:
|
125LD10-R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
125LD10-R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.4 mm | |
JESD-609 Code | e3 | |
Length | 8.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |