Part Details for 126-220 by Eaton Corporation
Overview of 126-220 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 126-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | 9 CONT MALE MINI HEX W LOCKSLEEVE/HOOD Min Qty: 50 Package Multiple: 1 | 1002 |
|
$48.1300 / $70.4500 | Buy Now |
|
Neutron USA | Conn Electrical Miniature Pnl Plug Pin Cont 9 Cond 9 Poles Solder Cup 500V 7.5A | 50 |
|
$94.9900 | Buy Now |