Part Details for 126-43-310-41-002000 by Mill-Max Mfg Corp
Overview of 126-43-310-41-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 126-43-310-41-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
126-43-310-41-002000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 1 Lead time: 2 Weeks Container: Tube |
75 In Stock |
|
$11.3796 / $17.4400 | Buy Now |
DISTI #
575-12643310410020
|
Mouser Electronics | IC & Component Sockets 10P PLUGABLE WRAPOST TAIL SKT .543L RoHS: Compliant | 41 |
|
$9.2600 / $13.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.9100 | Buy Now |
DISTI #
000000000002121684
|
Sager | IC & Component Sockets 10P PLUGABLE WRAPOST TAIL SKT .543L Min Qty: 50 | 0 |
|
$2.3900 / $16.4500 | Buy Now |
Part Details for 126-43-310-41-002000
126-43-310-41-002000 CAD Models
126-43-310-41-002000 Part Data Attributes:
|
126-43-310-41-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
126-43-310-41-002000
Mill-Max Mfg Corp
IC Socket, DIP10, 10 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 10 |