Part Details for 126-43-316-41-003000 by Mill-Max Mfg Corp
Overview of 126-43-316-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 126-43-316-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0885
|
Newark | Standard Wire Wrap Dip Socket/Tube |Mill-Max 126-43-316-41-003000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 / $24.8100 | Buy Now |
DISTI #
126-43-316-41-003000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.2864 | Buy Now |
DISTI #
575-12643316410030
|
Mouser Electronics | IC & Component Sockets 16P PLUGABLE WRAPOST TAIL SKT .661L RoHS: Compliant | 0 |
|
$14.6000 / $14.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.0100 | Buy Now |
DISTI #
000000000002121691
|
Sager | IC & Component Sockets 16P PLUGABLE WRAPOST TAIL SKT .661L Min Qty: 50 | 0 |
|
$4.0700 / $19.9300 | Buy Now |
Part Details for 126-43-316-41-003000
126-43-316-41-003000 CAD Models
126-43-316-41-003000 Part Data Attributes
|
126-43-316-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
126-43-316-41-003000
Mill-Max Mfg Corp
IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 16 |