Part Details for 12600-S-00 by 3M Interconnect
Overview of 12600-S-00 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12600-S-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6881
|
Newark | Je150325064 12600-S-00=Sdrlockforthumbscrewshell0Mm |3M 12600-S-00 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.1600 | Buy Now |
DISTI #
3M156903-ND
|
DigiKey | THUMBSCREW LOCK SDR SHELL Min Qty: 1 Lead time: 21 Weeks Container: Box |
719 In Stock |
|
$1.4053 / $2.7100 | Buy Now |
DISTI #
517-12600-S-00
|
Mouser Electronics | D-Sub Tools & Hardware SDR LOCK FOR THUMBSCREW RoHS: Compliant | 0 |
|
$1.4000 / $2.7100 | Order Now |
DISTI #
MMM7010402301
|
Heilind Electronics | 7010402301 JE150325064 SDRLOCKFORTHUMBSCREWSHELL0MM | Americas - 0 in Stock |
|
$1.5289 / $1.6564 | Buy Now |