Part Details for 1262126 (ALTERNATE: 1262126) by RS Pro
Overview of 1262126 (ALTERNATE: 1262126) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1262126 (ALTERNATE: 1262126)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71080412
|
RS | Desktop Power Supply AC-DC Input:80 to 275 V ac Output:24V dc 63 W | RS PRO 1262126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$92.8400 | Buy Now |