Part Details for 1264 by Keystone Electronics Corp
Overview of 1264 by Keystone Electronics Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C0576
|
Newark | Fastners Rohs Compliant: Yes |Keystone 1264 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3940 | Buy Now |
DISTI #
36-1264-ND
|
DigiKey | CONN QC RCPT 16-22AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6234 In Stock |
|
$0.1910 / $0.4400 | Buy Now |
DISTI #
534-1264
|
Mouser Electronics | Terminals QUICK FIT FEM TERM RoHS: Compliant | 482 |
|
$0.1910 / $0.4400 | Buy Now |
DISTI #
70844943
|
RS | Terminal Tab, Quick-Fit, Crimp Female, Wire Mount, .187 Tab | Keystone Electronics 1264 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3500 / $0.5000 | RFQ |
|
Future Electronics | Thick Brass Tin Plated Quick Fit Female Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4250 / $0.4500 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
KEY1264
|
Heilind Electronics | Americas - 429 in Stock |
|
$0.4235 | Buy Now | |
|
Bristol Electronics | 938 |
|
RFQ | ||
DISTI #
2315135
|
Jameco Electronics | Quick Connect Female Crimp Connector 0.187" (4.75mm) 22-16AWG Non-Insulated Min Qty: 10 Container: Each | 8516 |
|
$0.0600 / $0.0800 | Buy Now |
DISTI #
KEYS1264
|
TME | Terminal: flat, 4.8mm, 0.5mm, female, crimped, for cable, straight Min Qty: 2 | 29 |
|
$0.3250 / $0.4650 | Buy Now |
Part Details for 1264
1264 CAD Models
1264 Part Data Attributes
|
1264
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1264
Keystone Electronics Corp
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |