Part Details for 12660 by Desco Industries Inc
Overview of 12660 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5749
|
Newark | Conductive Foam, X-Linked, 0.25"x24"x36", Foam Features:Conductive, Height - Metric:6.4Mm, Length - Metric:889Mm, Height - Imperial:0.25", Width - Imperial:24", Length - Imperial:35", Product Range:Statfree Series, Height:0.25" Rohs Compliant: Na |Desco 12660 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.5000 | Buy Now |
DISTI #
12660-ND
|
DigiKey | FOAM HI DENSITY X-INK 1/4" 24X35 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$153.5000 | Buy Now |
DISTI #
809-12660
|
Mouser Electronics | Anti-Static Control Products CROSS LINKED 1/4" 24" X 35" | 4 |
|
$145.8700 / $152.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.4300 / $178.0600 | Buy Now |
DISTI #
548ST2660
|
Techni-Tool, Inc. | Desco 12660 Desco Statfree Conductive Foam Sheet 1/4"x24"x35" x-linked | 0 |
|
$78.9600 | Buy Now |
DISTI #
548ST2660
|
TestEquity LLC | Desco 12660 Desco Statfree Conductive Foam Sheet 1/4"x24"x35" x-linked | 0 |
|
$78.9600 | Buy Now |