Part Details for 127-1701-221 by Cinch Connectivity Solutions
Overview of 127-1701-221 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127-1701-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7364
|
Newark | Rf Coax Conn, Smp Plug, 50 Ohm, Pcb Rohs Compliant: Yes |Johnson Cinch Connectivity 127-1701-221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$7.8000 / $13.3900 | Buy Now |
DISTI #
24-127-1701-221-ND
|
DigiKey | SMP MALE, STRAIGHT SURFACE MOUNT Min Qty: 1 Lead time: 9 Weeks Container: Bag |
160 In Stock |
|
$4.8076 / $8.2400 | Buy Now |
DISTI #
530-127-1701-221
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP Male, Straight SMT, Limited Detent RoHS: Compliant | 99 |
|
$4.8000 / $8.0900 | Buy Now |
DISTI #
74421464
|
RS | Adapter Assembly, 2.4mm Female to SMP3 Male | Johnson-Cinch Connectivity Solutions 127-1701-221 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8300 | RFQ |
DISTI #
EFJ127-1701-221
|
Interstate Connecting Components | SMP MALE, STRAIGHT SURFACE MOU SMP | 0 |
|
Buy Now | |
DISTI #
127-1701-221
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.3600 / $5.0000 | Buy Now |