Part Details for 127-41-448-41-003000 by Mill-Max Mfg Corp
Overview of 127-41-448-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 127-41-448-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T3908
|
Newark | Standard Wire Wrap Dip Socket/Tube |Mill Max 127-41-448-41-003000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 / $32.3900 | Buy Now |
DISTI #
127-41-448-41-003000-ND
|
DigiKey | CONN IC SKT DBL Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003627405
|
Sager | IC & Component Sockets DIP Dual In Line Socket | 0 |
|
Buy Now |
Part Details for 127-41-448-41-003000
127-41-448-41-003000 CAD Models
127-41-448-41-003000 Part Data Attributes
|
127-41-448-41-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
127-41-448-41-003000
Mill-Max Mfg Corp
IC Socket, DIP48, 48 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 48 |