Part Details for 127-412 by Altech Corporation
Overview of 127-412 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127-412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1878
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:111Mm, External Width - Metric:360Mm, External Depth - Metric:254Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Altech 127-412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.0800 / $182.1000 | Buy Now |
DISTI #
127-412-ND
|
DigiKey | BOX PLASTIC GRAY Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.6800 | Buy Now |
DISTI #
845-127412
|
Mouser Electronics | Enclosures for Industrial Automation PC3625-11-m, 360x254x111mm Enclosure | 0 |
|
$139.8500 / $146.6200 | Order Now |
DISTI #
70074742
|
RS | Junction Box, Wallmount, Polycarb, 14.21x10x4.37 , NEMA4X, TK 3625 Series | Altech Corp 127-412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 3 |
|
$139.2900 / $146.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$129.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$135.0700 / $145.0700 | Buy Now |
|
Powell Electronics | PC3625-11-m, 360x254x111mm Enclosure Min Qty: 1 | 2 |
|
$166.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$135.0700 / $145.0700 | Buy Now |
DISTI #
10106557
|
TestEquity LLC | Altech 127-412 Enclosure, Polycarbonate, Gray, Metric Knockouts, 14.17" x 10", TK Series | 0 |
|
$161.3700 | Buy Now |