Part Details for 127050-0529 by ITT Interconnect Solutions
Overview of 127050-0529 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 127050-0529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3384
|
Newark | Qlc260P Rohs Compliant: Yes |Itt Cannon 127050-0529 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.5400 / $267.2000 | Buy Now |
DISTI #
127050-0529
|
Avnet Americas | Conn Rectangular M 260 POS 0.8mm Solder ST - Bulk (Alt: 127050-0529) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 400 |
|
RFQ | |
DISTI #
QLC260P
|
Avnet Americas | Conn Rectangular M 260 POS 0.8mm Solder ST - Bulk (Alt: QLC260P) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9375 / $131.3130 | Buy Now |
|
Onlinecomponents.com | Rack and Panel Connector - Plug RoHS: Compliant |
276 In Stock |
|
$85.3700 / $123.2100 | Buy Now |
DISTI #
127050-0529
|
Avnet Americas | Conn Rectangular M 260 POS 0.8mm Solder ST - Bulk (Alt: 127050-0529) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 400 |
|
RFQ | |
DISTI #
QLC260P
|
Avnet Americas | Conn Rectangular M 260 POS 0.8mm Solder ST - Bulk (Alt: QLC260P) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9375 / $131.3130 | Buy Now |
DISTI #
127050-0529
|
Avnet Americas | Conn Rectangular M 260 POS 0.8mm Solder ST - Bulk (Alt: 127050-0529) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 400 |
|
RFQ | |
DISTI #
QLC260P
|
Avnet Americas | Conn Rectangular M 260 POS 0.8mm Solder ST - Bulk (Alt: QLC260P) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9375 / $131.3130 | Buy Now |
|
Master Electronics | Rack and Panel Connector - Plug RoHS: Compliant |
276 In Stock |
|
$85.3700 / $123.2100 | Buy Now |
Part Details for 127050-0529
127050-0529 CAD Models
127050-0529 Part Data Attributes
|
127050-0529
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
127050-0529
ITT Interconnect Solutions
Rack and Panel Connector, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.764 inch | |
Body Depth | 0.728 inch | |
Body Length | 2.913 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Mating Contact Pitch | 0.031 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Terminal Length | 0.13 inch |