Part Details for 127050-0551 by ITT Interconnect Solutions
Overview of 127050-0551 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127050-0551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
127050-0551
|
Avnet Americas | Conn Rectangular RCP 408 POS 1.6mm ST Cable Mount - Bulk (Alt: 127050-0551) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-127050-0551
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 8 |
|
$144.1900 / $154.4900 | Buy Now |
DISTI #
ITT127050-0551
|
Heilind Electronics | DLP408R2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Backplane Connector - Receptacle - Hermaphroditic Contacts - 408 Positions (All Loaded) - 0.063" (1.60mm) Pitch - 0.3A - Press-Fit Termination. |
81 In Stock |
|
$145.5300 / $153.7200 | Buy Now |
DISTI #
68770630
|
Verical | Standard Connector Zero Insertion Force Min Qty: 1 Package Multiple: 1 | Americas - 78 |
|
$172.3075 / $189.5438 | Buy Now |
DISTI #
127050-0551
|
Avnet Americas | Conn Rectangular RCP 408 POS 1.6mm ST Cable Mount - Bulk (Alt: 127050-0551) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT127050-0551
|
Interstate Connecting Components | DLP408R2 | 0 |
|
Buy Now | |
DISTI #
127050-0551
|
Avnet Abacus | Conn Rectangular RCP 408 POS 1.6mm ST Cable Mount (Alt: 127050-0551) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
127050-0551
|
Avnet Abacus | Conn Rectangular RCP 408 POS 1.6mm ST Cable Mount (Alt: 127050-0551) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Backplane Connector - Receptacle - Hermaphroditic Contacts - 408 Positions (All Loaded) - 0.063" (1.60mm) Pitch - 0.3A - Press-Fit Termination. |
81 In Stock |
|
$145.5300 / $153.7200 | Buy Now |