Part Details for 1271.1000 by Mentor Graphics
Overview of 1271.1000 by Mentor Graphics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1271.1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0725
|
Newark | Light Pipe, 1Pipe, 18.29Mm, Pc Board, Length:18.29Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Pc Board, Light Pipe Colour:Transparent, Product Range:- Rohs Compliant: Yes |Mentor 1271.1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14174 |
|
$0.6180 | Buy Now |
DISTI #
1271.1000
|
TME | Fiber for LED, round, Ø3mm, No.of mod: 1, Front: flat Min Qty: 1 | 13005 |
|
$0.5140 / $1.0540 | Buy Now |
DISTI #
31G8870
|
Bürklin Elektronik | Light guide, rund, liegend, anreihbar, 8.1 mm, PMMA glasklar Min Qty: 10 | 1645 |
|
$0.8677 / $1.4209 | Buy Now |