Part Details for 1274 by Heyco
Overview of 1274 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1274-ND
|
DigiKey | SR 8L-1 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
11988 In Stock |
|
$0.1403 / $0.2900 | Buy Now |
DISTI #
836-1274
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 8L-1 BLACK RoHS: Compliant | 414 |
|
$0.1340 / $0.2500 | Buy Now |
DISTI #
72139567
|
RS | Strain Relief Bushing, For Round Cable, SR 8L-1,.1" Mounting Hole, Black | Heyco 1274 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2500 |
|
$0.2470 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1090 | Buy Now |
|
Bisco Industries | 5000 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$0.0882 / $0.1675 | Buy Now | |
DISTI #
HEY1274
|
DB Roberts | SR 8L-1 BLACK | 0 |
|
RFQ |
Part Details for 1274
1274 CAD Models
1274 Part Data Attributes
|
1274
Heyco
Buy Now
|
Compare Parts:
1274
Heyco
|
Samacsys Manufacturer | Heyco |