Part Details for 1274118 by Phoenix Contact
Overview of 1274118 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1274118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1274118-ND
|
DigiKey | REPLACEMENT BATTERY FOR UPS-BAT/ Min Qty: 1 Lead time: 6 Weeks Container: Box |
155 In Stock |
|
$247.6890 / $269.2300 | Buy Now |
DISTI #
651-1274118
|
Mouser Electronics | UPS - Uninterruptible Power Supplies UPS-BAT/PB/24DC/7AH RoHS: Compliant | 558 |
|
$247.6900 / $269.2300 | Buy Now |
DISTI #
72483840
|
RS | UPS-BAT/PB/24DC/7AH | Phoenix Contact 1274118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 |
|
$247.6900 / $269.2300 | Buy Now |
|
Onlinecomponents.com | Replacement Battery For UPS-BAT/PB/24DC/7AH. |
7 On Order |
|
$240.4400 / $263.9500 | Buy Now |
DISTI #
2702764
|
TTI | Interface Modules GW MODBUS TCP/RTU 1E/1DB9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$426.6600 | Buy Now |
DISTI #
1274118
|
TTI | UPS - Uninterruptible Power Supplies UPS-BAT/PB/24DC/7AH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$289.1700 / $303.6300 | Buy Now |
DISTI #
3976688
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$271.0952 / $294.6582 | Buy Now |
DISTI #
3976688
|
Farnell | ENERGY STORAGE DEVICE, UPS UNIT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 3 |
|
$219.2792 | Buy Now |
|
Master Electronics | Replacement Battery For UPS-BAT/PB/24DC/7AH. |
7 On Order |
|
$240.4400 / $263.9500 | Buy Now |
|
Neutron USA | REPLACEMENT BATTERY For Use With UPS Systems, Input: 24VDC 7Ah, UPS-BAT/PB/24DC/7AH | 50 |
|
$784.5300 | Buy Now |
Part Details for 1274118
1274118 CAD Models
1274118 Part Data Attributes
|
1274118
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1274118
Phoenix Contact
Secondary Battery, Lead-acid Absorbent Glass Mat, 24V, 7Ah, 2100mA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; UL | |
Battery Chemistry | LEAD-ACID ABSORBENT GLASS MAT | |
Battery Type | SECONDARY | |
Capacity | 7 Ah | |
Height | 110 mm | |
Length | 202 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Packing Method | BULK | |
Standard Charge Current | 2100 mA | |
Terminal Type | SCREW | |
Voltage | 24 V | |
Weight | 5900 g | |
Width | 135 mm |