Part Details for 1274568-2 by TE Connectivity
Overview of 1274568-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1274568-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7986
|
Newark | Bulkhead Jack Kit Straight Mini Bnc |Amp Te Connectivity 1274568-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3000 / $37.7300 | Buy Now |
DISTI #
A30537-ND
|
DigiKey | CONN MINI BNC JCK STR 75 OHM Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TE Connectivity 1274568-2
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 178 |
|
RFQ |
Part Details for 1274568-2
1274568-2 CAD Models
1274568-2 Part Data Attributes
|
1274568-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1274568-2
TE Connectivity
CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Cable Types | 734A | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 12 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.16 |