Part Details for 1275-601BL by Quantum Storage Systems
Overview of 1275-601BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1275-601BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC8877
|
Newark | Open Shelving, 13Shelves, 72Bins, Blue, Shelving Unit Type:Open Shelving, No. Of Bins:72, Height:75", Width:12", Length:36", Bin Colour:Blue, Shelf Unit Material:Steel, Load Capacity:400Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage 1275-601BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$2,097.4300 | Buy Now |