Part Details for 12768 by HELUKABEL
Overview of 12768 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JZ600-HMH-12G1.5
|
TME | Wire, JZ-600 HMH, 12G1.5mm2, unshielded, 600V,1kV, Cu, stranded Min Qty: 5 | 0 |
|
$7.0700 / $10.1000 | RFQ |
Part Details for 12768
12768 CAD Models
12768 Part Data Attributes:
|
12768
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
12768
HELUKABEL
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | MACHINERY, CONVEYOR BELTS, PLANT CONSTRUCTION, IN AC DEVICES | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Diameter | 15.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYMER | |
Jacket Material | POLYMER | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | CONTROL CABLE |