Part Details for 127685 by Wakefield-Vette
Overview of 127685 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0757
|
Newark | 10.08" Wide X 12" Flatback Heatsink 21052 Rohs Compliant: Yes |Wakefield Thermal 127685 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.2300 / $129.1400 | Buy Now |
DISTI #
345-127685-ND
|
DigiKey | 10.08" WIDE X 12" FLATBACK HEATS Min Qty: 1 Lead time: 6 Weeks Container: Box |
60 In Stock |
|
$81.9400 | Buy Now |
DISTI #
567-127685
|
Mouser Electronics | Heat Sinks Extrusion Cut to Length, 10.08" W, 12" L, Flatback Heat Sink 21052 RoHS: Compliant | 0 |
|
$81.9300 | Order Now |
DISTI #
74653544
|
RS | 10.08 Wide x 12 Flatback heatsink 21052 | Wakefield 127685 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$131.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$79.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.3000 / $214.3000 | Buy Now |
DISTI #
000000000006428840
|
Sager | Heat Sinks Extrusion Cut to Length, 10.08 W, 12 L, Flatback Heat Sink 21052 Min Qty: 50 | 0 |
|
$88.5800 / $91.0400 | Buy Now |