Part Details for 12784KF1YD by Amphenol Corporation
Overview of 12784KF1YD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12784KF1YD
12784KF1YD CAD Models
12784KF1YD Part Data Attributes:
|
12784KF1YD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
12784KF1YD
Amphenol Corporation
Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STAGGERED CONFIGURATION, STANDARD: MIL-DTL-55302, LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 84 |
Alternate Parts for 12784KF1YD
This table gives cross-reference parts and alternative options found for 12784KF1YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12784KF1YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67848-042LF | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 12784KF1YD vs 67848-042LF |
67120-542LF | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 12784KF1YD vs 67120-542LF |
86654-442LF | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 12784KF1YD vs 86654-442LF |
MK20184G | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 12784KF1YD vs MK20184G |
10085176-342LF | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 12784KF1YD vs 10085176-342LF |
12784KF-W3 | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | 12784KF1YD vs 12784KF-W3 |
68622-642LF | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 12784KF1YD vs 68622-642LF |
PSSHSM-542-D-06-F-LF | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 12784KF1YD vs PSSHSM-542-D-06-F-LF |
89883-342HLF | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 12784KF1YD vs 89883-342HLF |
85898-242B | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 12784KF1YD vs 85898-242B |