Part Details for 128-407 by Altech Corporation
Overview of 128-407 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 128-407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1902
|
Newark | Pc1818-16-M, 182X180X165Mm Enclosure |Altech 128-407 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.7700 / $109.9900 | Buy Now |
DISTI #
128-407-ND
|
DigiKey | BOX PLASTIC GRAY 7.17"L X 7.09"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.8600 | Buy Now |
DISTI #
845-128-407
|
Mouser Electronics | Enclosures for Industrial Automation PC1818-16-m Enclosure | 0 |
|
$76.2300 / $81.8600 | Order Now |
DISTI #
71232834
|
RS | Industrial Enclosure, Polycarbonate, Gray, M Knockouts | Altech Corp 128-407 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$80.3600 / $84.6000 | RFQ |
|
Future Electronics | PC 1818-16-m Gray Polycarbonate 182 x 180 x 165 mm Sidewalls Metric Knockouts RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$78.1400 / $82.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$72.3600 / $91.7600 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases Polycarb, Gray, M Knockouts Min Qty: 1 | 1 |
|
$93.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$72.3600 / $91.7600 | Buy Now |
DISTI #
10106561
|
TestEquity LLC | Altech 128-407 Enclosure, Polycarbonate, Gray, Metric Knockouts, 7.17" x 7.09", TK Series | 0 |
|
$90.0500 | Buy Now |