Part Details for 128 by Switchcraft Conxall
Overview of 128 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4495
|
Newark | 1/4" Mono Cable Mount Jack Female With Screw Terminals, No. Of Contacts:-, Gender:Jack, Pin Diameter:-, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Copper Alloy Body Rohs Compliant: Yes |Switchcraft/conxall 128 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 | Buy Now |
DISTI #
SC1039-ND
|
DigiKey | CONN JACK MONO 6.35MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
129 In Stock |
|
$8.0000 / $11.4000 | Buy Now |
DISTI #
502-128
|
Mouser Electronics | Phone Connectors EXTENSION JACK RoHS: Compliant | 863 |
|
$7.8800 / $9.6900 | Buy Now |
DISTI #
70929951
|
RS | EXTENSION JAX | Switchcraft 128 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2800 / $15.4600 | RFQ |
|
Onlinecomponents.com | Phone Jack - Mono - Shielded - 6.35mm (0.250") - Metal Handle - Solder RoHS: Compliant |
495 In Stock |
|
$7.5800 / $10.9400 | Buy Now |
DISTI #
128
|
TTI | Phone Connectors EXTENSION JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.8000 / $8.4400 | Buy Now |
DISTI #
000000000000069854
|
Sager | Phone Connectors EXTENSION JACK Min Qty: 1 | 0 |
|
$7.2500 / $8.2800 | Buy Now |
DISTI #
2818098
|
element14 Asia-Pacific | 31AC4495 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.8806 / $11.5764 | Buy Now |
DISTI #
2818098
|
Farnell | 1/4" Mono Cable Mount Jack Female with Screw Terminals RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$9.0300 | Buy Now |
|
Master Electronics | Phone Jack - Mono - Shielded - 6.35mm (0.250") - Metal Handle - Solder RoHS: Compliant |
495 In Stock |
|
$7.5800 / $10.9400 | Buy Now |
Part Details for 128
128 CAD Models
128 Part Data Attributes
|
128
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
128
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Depth | 2.156 inch | |
Body Diameter | 0.688 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | MYLAR | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |