Part Details for 12855 by Bulgin
Overview of 12855 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0944
|
Newark | Pvc Insulation Boot |Bulgin Limited 12855 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$5.7600 / $9.2200 | Buy Now |
DISTI #
78AK9500
|
Newark | Insulation Boot, Pvc, Rcpt Conn Rohs Compliant: Yes |Bulgin Limited 12855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$1.6800 / $3.1600 | Buy Now |
DISTI #
92C6698
|
Newark | Pvc Insulation Boot |Bulgin Limited 12855 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 | Buy Now |
DISTI #
708-1875-ND
|
DigiKey | CONN INSULATING BOOT BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$2.7679 / $5.1300 | Buy Now |
DISTI #
157-12855
|
Mouser Electronics | Standard Circular Connector PVC BOOT FOR PNL MNT TYPES RoHS: Compliant | 0 |
|
$2.7000 / $4.3200 | Order Now |
|
Onlinecomponents.com | PVC Insulation Boot For Standard Series Front Panel Mounting Power Connectors RoHS: Compliant |
50 In Stock |
|
$2.5500 / $3.7200 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
DISTI #
12855
|
TME | Insulation boot, Standard Buccaneer® Min Qty: 1 | 27 |
|
$2.4200 / $3.0300 | Buy Now |
|
Master Electronics | PVC Insulation Boot For Standard Series Front Panel Mounting Power Connectors RoHS: Compliant |
50 In Stock |
|
$2.5500 / $3.7200 | Buy Now |
Part Details for 12855
12855 CAD Models
12855 Part Data Attributes
|
12855
Bulgin
Buy Now
|
Compare Parts:
12855
Bulgin
|
Samacsys Manufacturer | Bulgin |