Part Details for 1289600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1289600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1289600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2664
|
Newark | S2C-Smt 3.50/32/90Lf 3.2Sn Bk Bx |Weidmuller 1289600000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3900 / $13.0200 | Buy Now |
DISTI #
1289600000-ND
|
DigiKey | TERM BLOCK HDR 32POS 90DEG 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9323 / $11.0900 | Buy Now |
DISTI #
1289600000
|
Avnet Americas | Connector Wire to Board Male Header 32 Position 3.50mm Right Angle Solder Through Hole Black (Alt: 1289600000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1289600000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/32/90LF 3.2SN BK BX | 0 |
|
$6.9300 / $11.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3000 / $8.7300 | Buy Now |
|
Bristol Electronics | 376 |
|
RFQ | ||
DISTI #
1289600000
|
Avnet Americas | Connector Wire to Board Male Header 32 Position 3.50mm Right Angle Solder Through Hole Black (Alt: 1289600000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
1289600000
|
Avnet Americas | Connector Wire to Board Male Header 32 Position 3.50mm Right Angle Solder Through Hole Black (Alt: 1289600000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
|
GlobX GmbH | Full labels, from Distributor, Factory Sealed, Date Code: 18+ | 8000 |
|
RFQ |