Part Details for 1289840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1289840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1289840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2685
|
Newark | S2C-Smt 3.50/06/90Lf 1.5Sn Bk Bx |Weidmuller 1289840000 Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.9500 | Buy Now |
DISTI #
1289840000-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.5MM Min Qty: 102 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4924 | Buy Now |
DISTI #
1289840000
|
Avnet Americas | Connector Wire to Board Male Header 6 Position 3.50mm Right Angle Solder Through Hole Black (Alt: 1289840000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 | 0 |
|
RFQ | |
DISTI #
470-1289840000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/06/90LF 1.5SN BK BX RoHS: Compliant | 0 |
|
$1.7900 / $4.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
306 Partner Stock |
|
$1.7500 / $2.1800 | Buy Now |
DISTI #
1289840000
|
Avnet Americas | Connector Wire to Board Male Header 6 Position 3.50mm Right Angle Solder Through Hole Black (Alt: 1289840000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 | 0 |
|
RFQ | |
DISTI #
1289840000
|
Avnet Americas | Connector Wire to Board Male Header 6 Position 3.50mm Right Angle Solder Through Hole Black (Alt: 1289840000) RoHS: Compliant Min Qty: 102 Package Multiple: 102 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
306 Partner Stock |
|
$1.7500 / $2.1800 | Buy Now |