Part Details for 1289950000 by Weidmüller Interface GmbH & Co. KG
Overview of 1289950000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1289950000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2693
|
Newark | S2C-Smt 3.50/22/90Lf 1.5Sn Bk Bx |Weidmuller 1289950000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $10.2800 | Buy Now |
DISTI #
1289950000-ND
|
DigiKey | TERM BLOCK HDR 22POS 90DEG 3.5MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4172 | Buy Now |
DISTI #
1289950000
|
Avnet Americas | Connector Wire to Board Male Header 22 Position 3.50mm Right Angle Solder Through Hole Black (Alt: 1289950000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1289950000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/22/90LF 1.5SN BK BX RoHS: Compliant | 0 |
|
$5.0200 / $9.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0600 / $6.2100 | Buy Now |