Part Details for 1289980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1289980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1289980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2696
|
Newark | S2C-Smt 3.50/28/90Lf 1.5Sn Bk Bx |Weidmuller 1289980000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $12.7800 | Buy Now |
DISTI #
1289980000-ND
|
DigiKey | TERM BLOCK HDR 28POS 90DEG 3.5MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2223 | Buy Now |
DISTI #
1289980000
|
Avnet Americas | Connector Wire to Board Male Header 28 Position 3.50mm Right Angle Solder Through Hole Black (Alt: 1289980000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1289980000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/28/90LF 1.5SN BK BX | 0 |
|
$6.2500 / $11.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3000 / $7.7300 | Buy Now |