Part Details for 128S1503BO1 by Vishay Spectrol
Overview of 128S1503BO1 by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 128S1503BO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POTENTIOMETER, CONDUCTIVE PLASTIC, 1.25W, 50000OHM, 250V, 10% +/-TOL, 600PPM/CEL, 1 TURN(S) | 1 |
|
$45.5000 | Buy Now |