Part Details for 1290420000 by Weidmüller Interface GmbH & Co. KG
Overview of 1290420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1290420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2736
|
Newark | S2C-Smt 3.50/06/180G 1.5Sn Bk Bx |Weidmuller 1290420000 Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.9900 | Buy Now |
DISTI #
1290420000-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.5MM Min Qty: 156 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8645 | Buy Now |
DISTI #
1290420000
|
Avnet Americas | Connector Wire to Board Male Header 6 Position 3.50mm Straight Solder Through Hole Black (Alt: 1290420000) RoHS: Compliant Min Qty: 156 Package Multiple: 156 | 0 |
|
RFQ | |
DISTI #
470-1290420000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/06/180G 1.5SN BK BX RoHS: Compliant | 0 |
|
$1.5100 / $3.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.4700 | Buy Now |