Part Details for 1290470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1290470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1290470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1290470000-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 3.5MM Min Qty: 60 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5745 | Buy Now |
DISTI #
1290470000
|
Avnet Americas | Connector Shrouded Header 16 Position 3.5mm Solder Straight Through Hole Box (Alt: 1290470000) Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-1290470000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/16/180G 1.5SN BK BX RoHS: Compliant | 0 |
|
$3.6900 / $7.1900 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 16 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$3.1400 / $3.9200 | Buy Now |