Part Details for 1291-HGE-S-030-002 by TE Connectivity
Overview of 1291-HGE-S-030-002 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1291-HGE-S-030-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1291-HGE-S-030-002
|
Avnet Americas | Pressure Sensor 0psi to 30psi Gauge 10-PinSOIC Stick - Bulk (Alt: 1291-HGE-S-030-002) Min Qty: 495 Package Multiple: 55 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$13.5000 / $37.9400 | Buy Now | |
DISTI #
1291-HGE-S-030-002
|
Avnet Americas | Pressure Sensor 0psi to 30psi Gauge 10-PinSOIC Stick - Bulk (Alt: 1291-HGE-S-030-002) Min Qty: 495 Package Multiple: 55 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006379944
|
Sager | TE Connectivity 30PSI GA. DIGITAL/ANALOG PRESSURE SENSOR Min Qty: 1 | 0 |
|
$14.4700 / $17.6000 | Buy Now |
|
Master Electronics | 0 |
|
$13.5000 / $37.9400 | Buy Now |
Part Details for 1291-HGE-S-030-002
1291-HGE-S-030-002 CAD Models
1291-HGE-S-030-002 Part Data Attributes:
|
1291-HGE-S-030-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1291-HGE-S-030-002
TE Connectivity
Piezoresistive Sensor, 30Psi Max, 1.5%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Height | 6.1 mm | |
Body Length or Diameter | 9 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 30 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3 V |