Part Details for 12913 by Desco Industries Inc
Overview of 12913 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7463
|
Newark | Static Shielding Bag, Heat Seal, 6"x8", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:8", Length - Metric:203.2Mm, Width - Imperial:6", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Desco 12913 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$21.4300 | Buy Now |
DISTI #
16-1370-ND
|
DigiKey | BAG STATIC SHIELD METAL IN 6"X8" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
251 In Stock |
|
$0.2100 | Buy Now |
DISTI #
809-12913
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, 6x8, 100 EA RoHS: Compliant | 0 |
|
$18.5000 / $19.4800 | Order Now |
|
Onlinecomponents.com | Static Shield Bag, 81705 Series Metal-in, 6X8, 100 Ea | Desco 12913 | 0 |
|
$16.8300 / $24.5200 | Buy Now |
DISTI #
10307002
|
TestEquity LLC | Static Shield Bag,81705 Series Metal-In, 6X8, 100/Pkg | 0 |
|
$21.4300 | Buy Now |