Part Details for 1293.1000 by Mentor Graphics
Overview of 1293.1000 by Mentor Graphics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1293.1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0782
|
Newark | Light Pipe, 8.5 Mm, Circular, 1, Transparent, Panel Rohs Compliant: Yes |Mentor 1293.1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7756 |
|
$0.5310 / $1.3300 | Buy Now |
DISTI #
1293.1000
|
TME | Fiber for LED, round, Ø5mm, Front: convex, straight Min Qty: 1 | 650 |
|
$0.3220 / $0.9940 | Buy Now |
DISTI #
31G8835
|
Bürklin Elektronik | Light guide, sphärischen Kopf, 8.5 mm, PC glasklar Min Qty: 10 | 470 |
|
$0.5967 / $0.9004 | Buy Now |