Part Details for 1293.1301 by Mentor Graphics
Overview of 1293.1301 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1293.1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1293.1301
|
TME | Fiber for LED, round, Ø5mm, Front: flat, straight Min Qty: 1 | 813 |
|
$0.3550 / $0.9770 | Buy Now |
DISTI #
31G8864
|
Bürklin Elektronik | Light guide, Senkkopf, 43 mm, PC glasklar Min Qty: 10 | 602 |
|
$0.6041 / $0.9924 | Buy Now |