Part Details for 1293371 by Essentra Components
Overview of 1293371 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1293371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4995
|
Newark | Cable Tie, Pp, 250Mm X 4.8Mm, Black, Cable Tie Material:Pp (Polypropylene), Cable Tie Length:250Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:68.1Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Essentra Components 1293371 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.2620 | Buy Now |
DISTI #
RPC2219-ND
|
DigiKey | CBL TIE LOCKING BLK 22LBS 9.84" Min Qty: 100 Lead time: 11 Weeks Container: Bag |
600 In Stock |
|
$0.0875 / $0.1569 | Buy Now |
DISTI #
144-1293371
|
Mouser Electronics | Cable Ties Cable Tie,Lock,PP,Black,9.84 in Lg,22 Lbs, .19 Wide, .059 Thick RoHS: Compliant | 0 |
|
$0.0870 / $0.1380 | Order Now |
DISTI #
71255154
|
RS | Cable Tie, Lock, PP, Black,9.84 in Lg,22 Lbs | Essentra Components 1293371 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0931 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 250.00 mm (9.843 in) - RoHS: Compliant | 0 |
|
$0.0887 / $0.1369 | Buy Now |
DISTI #
RIC1293371
|
DB Roberts | CABLE TIE,LOCK,PP,BLACK,9.84 I | 0 |
|
RFQ |
Part Details for 1293371
1293371 CAD Models
1293371 Part Data Attributes
|
1293371
Essentra Components
Buy Now
|
Compare Parts:
1293371
Essentra Components
|
Samacsys Manufacturer | Essentra Components |