Part Details for 1293374 by Essentra Components
Overview of 1293374 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1293374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4998
|
Newark | Cable Tie, Pp, 380Mm X 7.6Mm, Black, Cable Tie Material:Pp (Polypropylene), Cable Tie Length:380Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:104.9Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Essentra Components 1293374 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 / $0.6740 | Buy Now |
DISTI #
RPC2222-ND
|
DigiKey | CBL TIE LOCKING BLK 51LBS 1.247' Min Qty: 100 Lead time: 11 Weeks Container: Bag |
700 In Stock |
|
$0.2334 / $0.3976 | Buy Now |
DISTI #
144-1293374
|
Mouser Electronics | Cable Ties Cable Tie,Lock,PP,Black,14.96 in Lg,50 Lbs, .30 Wide, .071 Thick RoHS: Compliant | 0 |
|
$0.2840 / $0.5290 | Order Now |
DISTI #
71255157
|
RS | Cable Tie, Lock, PP, Black,14.96 in Lg,50 Lbs | Essentra Components 1293374 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.2400 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 380 mm (14.961 in) - RoHS: Compliant | 0 |
|
$0.2322 / $0.3530 | Buy Now |
DISTI #
RIC1293374
|
DB Roberts | CABLE TIE,LOCK,PP,BLACK,14.96 | 0 |
|
RFQ |
Part Details for 1293374
1293374 CAD Models
1293374 Part Data Attributes
|
1293374
Essentra Components
Buy Now
|
Compare Parts:
1293374
Essentra Components
|
Samacsys Manufacturer | Essentra Components |