Part Details for 1293375 by Essentra Components
Overview of 1293375 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1293375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4999
|
Newark | Cable Tie, Pp, 550Mm X 8Mm, Black, Cable Tie Material:Pp (Polypropylene), Cable Tie Length:550Mm, Cable Tie Width:8Mm, Cable Bundle Diameter Max:160Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Essentra Components 1293375 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 / $0.7100 | Buy Now |
DISTI #
RPC2223-ND
|
DigiKey | CBL TIE LOCKING BLK 51LBS 1.804' Min Qty: 100 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3785 / $0.6261 | Buy Now |
DISTI #
144-1293375
|
Mouser Electronics | Cable Ties Cable Tie,Lock,PP,Black,21.65 in Lg,50 Lbs, .31 Wide, .079 Thick RoHS: Compliant | 0 |
|
$0.4990 / $0.7650 | Order Now |
DISTI #
71255158
|
RS | Cable Tie, Lock, PP, Black,21.65 in Lg,50 Lbs | Essentra Components 1293375 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.3960 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 550.00 mm (21.654 in) - RoHS: Compliant | 0 |
|
$0.3772 / $0.5587 | Buy Now |
DISTI #
RIC1293375
|
DB Roberts | CABLE TIE,LOCK,PP,BLACK,21.65 | 0 |
|
RFQ |
Part Details for 1293375
1293375 CAD Models
1293375 Part Data Attributes
|
1293375
Essentra Components
Buy Now
|
Compare Parts:
1293375
Essentra Components
|
Samacsys Manufacturer | Essentra Components |