Part Details for 1297083 by Phoenix Contact
Overview of 1297083 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1297083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1297083-ND
|
DigiKey | CRIMPFOX-TC HC 4 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$827.5860 / $899.5500 | Buy Now |
DISTI #
651-1297083
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX-TC HC 4 | 2 |
|
$899.4900 | Buy Now |
DISTI #
74113866
|
RS | CRIMPFOX-TC HC 4 | Phoenix Contact 1297083 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$899.4900 | RFQ |
|
Onlinecomponents.com | Crimping pliers - for CK 4,0... contacts - for 4.0 - 6.0 mm² conductor cross sections |
1 On Order |
|
$654.5700 / $714.0800 | Buy Now |
DISTI #
000000000006426213
|
Sager | Crimpers / Crimping Tools CRIMPFOX-TC HC 4 Min Qty: 1 | 0 |
|
$785.3200 / $814.4100 | Buy Now |
|
Master Electronics | Crimping pliers - for CK 4,0... contacts - for 4.0 - 6.0 mm² conductor cross sections |
1 On Order |
|
$654.5700 / $714.0800 | Buy Now |