Part Details for 1297C SL005 by Alpha Wire
Overview of 1297C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1297C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1338
|
Newark | Shielded Multiconductor Cable, 7 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.357Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1297C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$286.0800 / $317.1800 | Buy Now |
DISTI #
A1297C-100-ND
|
DigiKey | CABLE 7CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$257.6733 / $274.8200 | Buy Now |
DISTI #
602-1297C-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 7C SHIELDED 100ft SPOOL SLATE RoHS: Compliant | 4 |
|
$257.6700 / $274.8100 | Buy Now |
DISTI #
70137551
|
RS | Multiconductor, 7 Cond, 22AWG, 100ft, Shielded, F/UTP, Gray, 1297 Series | Alpha Wire 1297C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 2 |
|
$255.5700 / $274.8100 | Buy Now |
DISTI #
1297C-SL005
|
TME | Wire, Alpha Essential C&C, 7x22AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 1 |
|
$114.6200 / $147.3700 | Buy Now |
Part Details for 1297C SL005
1297C SL005 CAD Models
1297C SL005 Part Data Attributes:
|
1297C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1297C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |