Part Details for 129LABEL by SCS
Overview of 129LABEL by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 129LABEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4699
|
Newark | Label, Esd Warning, 50.8 X 50.8Mm, Label Type:Warning, Label Height:50.8Mm, Label Width:50.8Mm, Label Diameter:-, Label Material:Paper, Label Legend:Attention Observe Precautions For Handling Electrostatic Sensitive Devices Rohs Compliant: Yes |Scs 129LABEL Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 47 |
|
$8.0600 | Buy Now |
DISTI #
SCP335-ND
|
DigiKey | LABEL ESD/STATIC 2"X2" 500PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
379 In Stock |
|
$8.0600 | Buy Now |
DISTI #
517-129LABEL
|
Mouser Electronics | Labels & Industrial Warning Signs Label, MIL-STD-129N, 2In X 2In, 500/Roll | 101 |
|
$7.6500 / $8.0600 | Buy Now |
DISTI #
70112782
|
RS | Military Label, , 2 in. x 2 in., 500/roll | SCS 129LABEL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$7.2500 / $8.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
110 In Stock |
|
$6.2200 / $8.4600 | Buy Now |
DISTI #
2984601
|
Farnell | LABEL, WARNING, 50.8X50.8MM, BLACK/YEL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$11.9890 / $15.4983 | Buy Now |
|
Master Electronics | RoHS: Compliant |
110 In Stock |
|
$6.2200 / $8.4600 | Buy Now |
DISTI #
295ST129
|
Techni-Tool, Inc. | SCS 129LABEL Label, Mil-STD-129N, 2in x 2in, 500/Roll | 277 |
|
$8.0600 | Buy Now |
DISTI #
295ST129
|
TestEquity LLC | SCS 129LABEL Label, Mil-STD-129N, 2in x 2in, 500/Roll | 251 |
|
$8.0600 | Buy Now |
Part Details for 129LABEL
129LABEL CAD Models
129LABEL Part Data Attributes
|
129LABEL
SCS
Buy Now
|
Compare Parts:
129LABEL
SCS
|
Samacsys Manufacturer | SCS |