Part Details for 12CWQ03FNTRLPBF by Vishay Intertechnologies
Overview of 12CWQ03FNTRLPBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12CWQ03FNTRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2350 |
|
RFQ | ||
|
Quest Components | 1880 |
|
$0.4000 / $1.0000 | Buy Now |
Part Details for 12CWQ03FNTRLPBF
12CWQ03FNTRLPBF CAD Models
12CWQ03FNTRLPBF Part Data Attributes
|
12CWQ03FNTRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
12CWQ03FNTRLPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-252AA | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 12CWQ03FNTRLPBF
This table gives cross-reference parts and alternative options found for 12CWQ03FNTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12CWQ03FNTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12CWQ03FN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, MODIFIED TO-252AA, DPAK-3 | International Rectifier | 12CWQ03FNTRLPBF vs 12CWQ03FN |
12CWQ03FNTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, MODIFIED TO-252AA, DPAK-3 | International Rectifier | 12CWQ03FNTRLPBF vs 12CWQ03FNTRR |
12CWQ03FN-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 12CWQ03FNTRLPBF vs 12CWQ03FN-T4 |
12CWQ03FNPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, LEAD FREE, MODIFIED TO-252AA, DPAK-3 | International Rectifier | 12CWQ03FNTRLPBF vs 12CWQ03FNPBF |
12CWQ03FNTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, MODIFIED TO-252AA, DPAK-3 | International Rectifier | 12CWQ03FNTRLPBF vs 12CWQ03FNTR |
12CWQ03FN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, TO-252AA, D-PAK-3 | Vishay Intertechnologies | 12CWQ03FNTRLPBF vs 12CWQ03FN |
12CWQ03FNTRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, LEAD FREE, MODIFIED TO-252AA, DPAK-3 | International Rectifier | 12CWQ03FNTRLPBF vs 12CWQ03FNTRLPBF |
12CWQ03FN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sensitron Semiconductors | 12CWQ03FNTRLPBF vs 12CWQ03FN |
12CWQ03FNTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, MODIFIED TO-252AA, DPAK-3 | International Rectifier | 12CWQ03FNTRLPBF vs 12CWQ03FNTRL |