Part Details for 12D1-100SSTB by Amperite Co
Overview of 12D1-100SSTB by Amperite Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12D1-100SSTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B692
|
Newark | Time Delay Relay, Spst-No, 100Sec, 12Vdc, Relay Mounting:Panel Mount, Load Current:2A, Operating Voltage Min:-, Operating Voltage Max:-, Switching Mode:-, Timer Functions:Delay-On-Release, Control Voltage Ac Min:-, Carry Current:2A |Amperite 12D1-100SSTB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$67.4973 / $70.2000 | Buy Now |
|
Quest Components | 8 |
|
$73.1250 / $76.0500 | Buy Now | |
DISTI #
4693152
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$83.1002 | Buy Now |
DISTI #
4693152
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Each | 0 |
|
$112.4856 | Buy Now |