Part Details for 12HPEND1-NG by TE Connectivity
Overview of 12HPEND1-NG by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 12HPEND1-NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8446
|
Newark | Filtered Iec Module, C18, 12A, Qc Rohs Compliant: Yes |Corcom Te Connectivity 12HPEND1-NG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$51.7000 / $56.1900 | Buy Now |
DISTI #
174-12HPEND1-NG-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PANEL QC Min Qty: 36 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$50.5556 | Buy Now |
DISTI #
6-1609158-9
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 12A Straight 1 Port - Bulk (Alt: 6-1609158-9) Min Qty: 36 Package Multiple: 9 Container: Bulk | 0 |
|
$39.3766 / $47.3854 | Buy Now |
DISTI #
655-12HPEND1-NG
|
Mouser Electronics | AC Power Entry Modules 12HPEND1-NG=F8535 RoHS: Compliant | 0 |
|
$45.5500 / $45.8400 | Order Now |
DISTI #
V99:2348_27350402
|
Arrow Electronics | 12HPEND1-NG Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2341 | Americas - 36 |
|
$43.1900 / $45.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$41.4200 / $86.7600 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$41.4200 / $86.7600 | Buy Now | |
DISTI #
73596574
|
Verical | 12HPEND1-NG Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 36 |
|
$45.1600 | Buy Now |
DISTI #
6-1609158-9
|
TTI | AC Power Entry Modules 12HPEND1-NG=F8535 POWER ENTRY Min Qty: 36 Package Multiple: 18 Container: Each | Americas - 0 |
|
$42.2600 / $43.9600 | Buy Now |
DISTI #
6-1609158-9
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 12A Straight 1 Port - Bulk (Alt: 6-1609158-9) Min Qty: 36 Package Multiple: 9 Container: Bulk | 0 |
|
$39.3766 / $47.3854 | Buy Now |
Part Details for 12HPEND1-NG
12HPEND1-NG CAD Models
12HPEND1-NG Part Data Attributes:
|
12HPEND1-NG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
12HPEND1-NG
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |