Part Details for 12LRS156C by Murata Power Solutions
Overview of 12LRS156C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12LRS156C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R2203
|
Newark | Inductor, 15Mh, 95Ma, Radial Leaded, Product Range:1200Lrs Series, Inductance:15Mh, Inductor Construction:Shielded, Rms Current (Irms):95Ma, Saturation Current (Isat):95Ma, Dc Resistance Max:37Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Murata Power Solutions 12LRS156C Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6680 | Buy Now |
DISTI #
811-2080-ND
|
DigiKey | FIXED IND 15MH 95MA 37 OHM TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5300 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$0.5600 | Buy Now |
DISTI #
000000000002981922
|
Sager | Power Inductors - Leaded 15 MH 95MA TH RAD SHIE Min Qty: 1 | 0 |
|
$0.5858 / $0.6565 | Buy Now |
Part Details for 12LRS156C
12LRS156C CAD Models
12LRS156C Part Data Attributes:
|
12LRS156C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
12LRS156C
Murata Power Solutions
General Purpose Inductor, 15000uH, 15%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 37 Ω | |
Inductance-Nom (L) | 15000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.5 mm | |
Package Height | 8.5 mm | |
Package Length | 10.5 mm | |
Package Style | PCB Mount | |
Package Width | 10.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.095 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 15% |