Part Details for 12LRS225C by Murata Manufacturing Co Ltd
Overview of 12LRS225C by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12LRS225C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12LRS225C
|
Avnet Americas | Power Inductor, 2.2 mH, 280 mA, 280 mA, 4.6 Ohm, ± 15% - Boxed Product (Development Kits) (Alt: 12LRS225C) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$0.5964 / $0.6972 | Buy Now |
DISTI #
580-12LRS225C
|
Mouser Electronics | Power Inductors - Leaded Ind 2.2mH, 0.28A TH rad shiel 10x8 RoHS: Compliant | 0 |
|
$0.6000 / $0.7100 | Order Now |
|
Bristol Electronics | Min Qty: 4 | 122 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | 97 |
|
$0.5250 / $1.7500 | Buy Now | |
DISTI #
12LRS225C
|
Avnet Americas | Power Inductor, 2.2 mH, 280 mA, 280 mA, 4.6 Ohm, ± 15% - Boxed Product (Development Kits) (Alt: 12LRS225C) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$0.5964 / $0.6972 | Buy Now |
DISTI #
12LRS225C
|
Avnet Abacus | Power Inductor, 2.2 mH, 280 mA, 280 mA, 4.6 Ohm, � 15% (Alt: 12LRS225C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 12LRS225C
12LRS225C CAD Models
12LRS225C Part Data Attributes:
|
12LRS225C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12LRS225C
Murata Manufacturing Co Ltd
Power Inductor Ind 2.2mH 0.28A TH Radial Leads
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 4.6 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.5 mm | |
Package Height | 8.5 mm | |
Package Length | 10.5 mm | |
Package Style | Radial | |
Package Width | 10.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.28 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 15% |