Part Details for 12ODT4 by GIC India
Overview of 12ODT4 by GIC India
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12ODT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3435
|
Newark | Analogue Timer, Spdt, 30H, 240V, Product Range:Micon 175 Series, Timer Functions:On-Delay, Time Min:0.3S, Time Max:30H, No. Of Timing Ranges:-, Timer Output:1 Changeover Relay, Supply Voltage Max:240Vac, Current Rating Nom:5A, Rohs Compliant: Yes |Gic 12ODT4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$24.7900 / $33.6000 | Buy Now |
DISTI #
2811517
|
element14 Asia-Pacific | ANALOGUE TIMER, SPDT, 30H, 240V RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$29.8606 / $34.5564 | Buy Now |
DISTI #
2811517
|
Farnell | ANALOGUE TIMER, SPDT, 30H, 240V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 60 |
|
$39.2265 / $43.0814 | Buy Now |