Part Details for 12OHFMA80 by Eaton Corporation
Overview of 12OHFMA80 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12OHFMA80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12OHFMA80
|
Avnet Americas | Fuse 80A 12000V 2-Pin Pin Holder - Bulk (Alt: 12OHFMA80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$593.3958 / $699.8418 | Buy Now |
DISTI #
504-12OHFMA80
|
Mouser Electronics | Specialty Fuses 12KV 80A OIL FUSE RoHS: Not Compliant | 0 |
|
$736.8400 / $884.1800 | Order Now |
DISTI #
12OHFMA80
|
Avnet Americas | Fuse 80A 12000V 2-Pin Pin Holder - Bulk (Alt: 12OHFMA80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$593.3958 / $699.8418 | Buy Now |
Part Details for 12OHFMA80
12OHFMA80 CAD Models
12OHFMA80 Part Data Attributes:
|
12OHFMA80
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
12OHFMA80
Eaton Corporation
FUSE 12KV 80A 2.5" OIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 254 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4100 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 45000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 12000 V | |
Reference Standard | BS 2692-1; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |