Part Details for 12SH-A4-02-GS-SMT-BK by Adam Technologies Inc
Overview of 12SH-A4-02-GS-SMT-BK by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SH-A4-02-GS-SMT-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-12SHA402GSSMTBK
|
Mouser Electronics | Headers & Wire Housings SH 1.2MM 2P GOLD SMT BK RoHS RoHS: Compliant | 0 |
|
$0.5660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.6650 | Buy Now |
|
Onlinecomponents.com | Sh 1.2mm 2P Gold SMT Bk RoHS RoHS: Compliant | 0 |
|
$0.5770 / $1.2090 | Buy Now |
DISTI #
12SHA402GSSMTBK
|
TME | Socket, wire-board, male, 1.2mm, PIN: 2, SMT, on PCBs, -25÷85°C, 50V Min Qty: 3 | 860 |
|
$0.2340 / $0.4550 | Buy Now |