Part Details for 12SWS0436 by Essentra Components
Overview of 12SWS0436 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6417-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2082 In Stock |
|
$0.0559 / $0.1400 | Buy Now |
DISTI #
144-12SWS0436
|
Mouser Electronics | Washers Shoulder Washer, .115 ID, .240 OD, .139 Shank OD, Natural,Nylon,.031 Shank Lg,.047 Thk RoHS: Compliant | 0 |
|
$0.0550 / $0.1400 | Order Now |
DISTI #
72923269
|
RS | Natural Nylon Standard Shoulder Washer, .24"OD x .031"H | Essentra Components 12SWS0436 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 / $0.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0420 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 6.1 mm (0.240 in) - Base Height 0.8 mm (0.031 in) - Base Outside Diameter 3.5 mm (.139 in) - Compatible Screw Sizes 4<multisep/>M2.5 | 0 |
|
$0.0377 / $0.0646 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.5000 / $0.7700 | Buy Now |